YageoKNP100FR-73-10RResistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 1% 1W ±300ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 10 Ohm 1% 1W ±300ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |