Kingbright America LLCKP-2012P3CPhototransistors
Phototransistor Chip Silicon 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
Chip | |
Phototransistor | |
Flat | |
Water Clear | |
Silicon | |
1 | |
NPN | |
Side View | |
15000(Typ) | |
15000(Typ) | |
0.4(Typ) | |
100 | |
5 | |
30 | |
0.8 | |
100 | |
NPN Transistor | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |