EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Body Orientation | Straight |
Stud Size (mm) | 6.35 |
Wire Size (AWG) | 4 |
Product Length (mm) | 32.5 |
Product Depth (mm) | 12.7 |
Mounting | Cable Mount |
Create a connection between two terminal blocks by using this lug terminal KPA4CUP wire terminal from Burndy. This product is 32.5 mm long and 12.7 mm. Its wire is 4 AWG.