EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3300(Typ) |
Minimum Sound Pressure (dBA) | 93dB |
Typical Operating Supply Voltage | 10Vp-p |
Maximum Operating Supply Voltage | 30Vp-p |
Maximum Supply Current (mA) | 10 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 115 |
Product Length (mm) | 24 |
Product Depth (mm) | 10 |
Product Height (mm) | 25 |