EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4500(Typ) |
Minimum Sound Pressure (dBA) | 97dB |
Typical Operating Supply Voltage | 10Vp-p |
Maximum Operating Supply Voltage | 50Vp-p |
Maximum Supply Current (mA) | 11 |
Mounting | Flange Mount |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 44.5 |
Product Depth (mm) | 30 |
Product Height (mm) | 5.1 |