ITT IncKPSE06E-10-6S-F42Connector Circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This miniature circular KPSE06E-10-6S-F42 connector from ITT will connect any inputs and outputs to your application. Its shell size is 10-6. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long with a diameter of 23.6 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

1,501 parts: Ships in 4 days

    Total$28.65Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,501 parts
      • Price: $28.6534