ITT IncKPSE06F22-21SConnector Circular
Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this miniature circular KPSE06F-22-21S connector from ITT. It has a plug type gender. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-21. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 49 mm long with a diameter of 42.1 mm.