ITT IncKPSE06F12-10SConnector Circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

The miniature circular KPSE06F-12-10S connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 46 mm long with a diameter of 26.5 mm. It uses the crimp termination method.

37 parts: Ships in 3 days

    Total$48.57Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 37 parts
      • Price: $48.57