ITT IncKPSE06F16-26SConnector Circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature circular KPSE06F-16-26S connector from ITT. It has a plug type gender. Its shell size is 16-26. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 49 mm long with a diameter of 33.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

391 parts: Ships in 4 days

    Total$56.41Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 391 parts
      • Price: $56.4096