ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16-26 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Plating | Conductive Olive Drab Chromate Over Cadmium |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Diameter (mm) | 33.2 |
Product Height (mm) | 54.05 |