ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 61 |
Number of Terminals | 61 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 24-61 |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 850VDC|600VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 40.89 |
Product Length (mm) | 38.54 |