ITT IncKPT06E8-4SConnector Circular
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this miniature circular KPT06E-8-4S connector from ITT. Its shell size is 8-4. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long with a diameter of 19.86 mm.