ITT IncKPT06F-16-8SYConnector Circular
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
This miniature circular KPT06F-16-8SY connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 16-8. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 33.2 mm.