ITT IncKPT07E18-11PConnector Circular

Conn Circular PIN 11 POS Solder ST Jam Nut 11 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular KPT07E-18-11P connector from ITT. It has a receptacle type gender. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 18-11. This device has a maximum current rating of 13 A. This product is 52.78 mm long, 41.68 mm tall and 41.68 mm deep with a diameter of 44.86 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    25 weeks
    • Price: $53.94
    1. 1+$53.94
    2. 100+$51.06
    3. 250+$48.25