Top Searched
Lumberg Holding GmbH & Co. KGKRE 02Connector Terminal Blocks
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Terminal Block | |
2 | |
1 | |
5 | |
2 | |
Solder | |
Straight | |
15 | |
250VAC | |
-25 | |
100 | |
Bulk | |
10 | |
10 | |
15.5 | |
Through Hole |
This KRE 02 PCB terminal block manufactured from Lumberg will connect wires together. Its pitch is 5 mm. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 15 A. KRE 02 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm long, 15.5 mm tall and 10 mm deep. This quick disconnect terminal has an operating temperature of -25 to 100 °C. It uses the solder termination method.