Lumberg Holding GmbH & Co. KGKRE 04Connector Terminal Blocks
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Join your electrical circuits and ensure strong connections with this KRE 04 PCB terminal block from Lumberg. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. KRE 04 is housed in polyamide 6/6. This device has a maximum current rating of 15 A. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -25 to 100 °C. It uses the solder termination method. This product is 20 mm long, 15.5 mm tall and 10 mm deep.
EDA / CAD Models |