Lumberg Holding GmbH & Co. KGKRM 03Connector Terminal Blocks

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A Bulk

Never worry about wires becoming undone by implementing this KRM 03 PCB terminal block developed by Lumberg. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. KRM 03 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 15 mm long, 10 mm tall and 7.5 mm deep. It uses the solder termination method.

16,346 parts: Ships in 2 days

    Total$0.24Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 16,346 parts
      • Price: $0.2355