Lumberg Holding GmbH & Co. KGKRMC 08Connector Terminal Blocks
Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 6A Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Terminal Block | |
8 | |
1 | |
3.5 | |
8 | |
Solder | |
Straight | |
6 | |
250VAC | |
-25 | |
100 | |
Bulk | |
28 | |
6.5 | |
8.2 | |
Through Hole |
EDA / CAD Models |