C&KKS11R22CBDSwitch Key
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Single Pole | |
Square Button | |
SPST | |
OFF Mom | |
20 | |
20 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<100 | |
100000 | |
Through Hole | |
PC Pins | |
2 | |
N/R | |
Straight | |
Acrylonitrile Butadiene Styrene | |
Gold | |
Stainless Steel | |
0.71 | |
-30 | |
65 | |
Bulk | |
2.29 | |
12.32 | |
12.32 | |
7.57 | |
12.32 | |
12.32 | |
9.86 |
By using a simple turn of the key, the single pole KS11R22CBD key switch from C&K Components can provide a quick, secure method for toggling the power on and off in your project. It has a SPST configuration. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. This part has an operating temperature range of -30 °C to 65 °C. It has 2 terminals. The KS11R22CBD part has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.