C&KKS11R23CQDSwitch Key

Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk

Thanks to C&K Components and their single pole KS11R23CQD key switch, you can easily power your circuit on and off through the simple turn of a key. It has a SPST configuration. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 2 terminals. The KS11R23CQD part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.

4,593 parts: Ships in 4 days

    Total$91.96Price for 44

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,593 parts
      • Price: $2.09