C&KKS12R22CQDSwitch Key

Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk

By simply turning a key, you can easily power your project on or off using the single pole KS12R22CQD key switch from C&K Components. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPDT configuration. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 3 terminals. The KS12R22CQD part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.

434 parts: Ships in 3 days

    Total$63.55Price for 31

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 434 parts
      • Price: $2.05

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.