C&KKS12R22CQESwitch Key
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Single Pole | |
Square Button | |
SPDT | |
ON Mom | |
0.025@50VAC 50VDC | |
50 | |
50 | |
1000Vrms | |
1000 | |
<100 | |
100000 | |
Through Hole | |
PC Pins | |
3 | |
N/R | |
Straight | |
Acrylonitrile Butadiene Styrene | |
Silver | |
Stainless Steel | |
0.71 | |
-30 | |
65 | |
Bulk | |
2.29 | |
12.32 | |
12.32 | |
7.57 | |
12.32 | |
12.32 | |
9.86 |
By simply turning a key, you can easily power your project on or off using the single pole KS12R22CQE key switch from C&K Components. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPDT configuration. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 3 terminals. The KS12R22CQE part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.