C&KKSA0V331LFTSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
N.O. | |
0.01@32VDC | |
0.2@32VDC | |
250Vrms | |
>1000 | |
<100 | |
1000000 | |
1.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
4.85 | |
5.08 | |
Total/Membrane | |
IP60 | |
Right Angle | |
-40 | |
125 | |
Bulk | |
8 | |
9.5 | |
7.3 | |
8 | |
Gold |
With just a change in pressure this KSA0V331LFT tactile switch from C&K Components can turn your circuit on or off. This device has a maximum current rating of 0.01. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The KSA0V331LFT tactile switch has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 9.5 mm long, 8 mm tall and 7.3 mm deep.