Lumberg Holding GmbH & Co. KGKSC 10Connector Terminal Blocks

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 10A Box

This KSC 10 PCB terminal block manufactured from Lumberg will bridge different sections of wires together. This F connector has 10 F contacts. Its pitch is 5 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. KSC 10 is housed in polyamide 6/6. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 50 mm long, 17 mm tall and 16.9 mm deep. This quick disconnect terminal has an operating temperature of -25 to 100 °C.

706 parts: Ships in 2 days

    Total$2.36Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2214+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Poland
      • In Stock: 706 parts
      • Price: $2.3607