C&KKSC4D1J50SHLFSSwitch Detector
Switch Detector N.O. SPST Round Button J-Lead 0.05A 32VDC 1VA SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
N.O. | |
SPST | |
0.05 | |
32 | |
1 | |
250VAC | |
>1000 | |
<100 | |
500000 | |
2 | |
Surface Mount | |
J-Bend | |
4 | |
Straight | |
0.6 | |
-40 | |
85 | |
Tape and Reel | |
2.3 | |
6.2 | |
6.2 | |
2.9 | |
6.2 | |
5.2 |
This KSC4D1J50SHLFS switch detector from C&K Components can be used in a wide array of applications for it's use of detecting changes in your environment. It has a SPST configuration. This device has a maximum current rating of 0.05. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. The KSC4D1J50SHLFS switch detector has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This product is 5.2 mm tall.