EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Contact Form | Form C |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.5 |
Maximum Carry Current (A) | 1 |
Maximum Power Rating (VA) | 10 |
Device Sensitivity Range (AT) | 10 to 15 |
Dielectric Strength | 200VDC |
Maximum Operation Time (ms) | 0.7 |
Maximum Release Time (ms) | 1.5 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 150 |
Mounting | Through Hole |
Termination Style | Axial |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Bulk |
Glass Length (mm) | 14 |
Product Diameter (mm) | 2.54 |
Product Length (mm) | 55.1 |