EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Sub-Miniature |
Actuator Style | Rectangular Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.01@32VDC |
Maximum Power Rating (VA) | 0.2@32VDC |
Dielectric Strength | >=250VDC |
Minimum Insulation Resistance (MOhm) | >=1000 |
Maximum Contact Resistance (mOhm) | <=100 |
Mechanical Life (Cycles) | 100000 |
Operating Force (N) | 2.5 |
Actuator Length (mm) | 0.8 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Length (mm) | 0.75 |
Terminal Pitch (mm) | 5.9 |
IP Rating | IP40 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Body Length (mm) | 5.5 |
Body Depth (mm) | 3.5 |
Body Height (mm) | 1.7 |
Product Length (mm) | 7 |
Product Depth (mm) | 4.4 |
Product Height (mm) | 1.7 |
Contact Material | Gold |
Contact Plating | Gold |