Microchip TechnologyKSZ8463RLIEthernet Switches
Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray
Compliant | |
5A991c.10.b. | |
Active | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
3 | |
100 | |
10/100 | |
MII/RMII | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 |
EDA / CAD Models |