EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Number of Primary Switch Ports | 3 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
PHY/Transceiver Interface | MII/RGMII/RMII |
Minimum Operating Supply Voltage | 1.14V|1.71V|2.375V|3.135V |
Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
Maximum Operating Supply Voltage | 1.26V|1.89V|2.625V|3.465V |
Power Supply Type | Single |
Fiber Support | No |
Integrated LED Drivers | Yes |
VLAN Support | Yes |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |