Microchip TechnologyKSZ8775CLXICEthernet Switches
Ethernet Switch 5-Port 100Mbps 80-Pin LQFP Tray
Compliant | |
5A991c.10.b. | |
Active | |
8471.80.40.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 |
EDA / CAD Models |