Microchip TechnologyKSZ8842-32MVLIEthernet Switches
Ethernet Switch 2-Port 100Mbps 128-Pin LQFP Tray
Compliant | |
5A991.b | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 |
EDA / CAD Models |