Microchip TechnologyKSZ8851-16MLLEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Compliant | |
5A991 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |
EDA / CAD Models |