EU RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Product Category | Single Chip |
Physical Network Type | 100BASE-TX|10BASE-T |
Ethernet Speed (Mbps) | 10|100 |
Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
Communication Mode | Full Duplex|Half Duplex |
Ethernet Interface Type | MII |
Minimum Operating Supply Voltage (V) | 3.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
DMA Support | Yes |
Auto-Negotiation | Yes |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 128 |