Microchip TechnologyKSZ8863FLLEthernet Switches
Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
Compliant | |
5A991b. | |
Active | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |