Microchip TechnologyKSZ8864CNXIEthernet Switches
Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP Tray
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | Yes |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |