Microchip TechnologyKSZ8873FLLIEthernet Switches
Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray
Compliant | |
5A991b. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |