Microchip TechnologyKSZ8873MLLIEthernet Switches
Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
