Microchip TechnologyKSZ8893MBL-TREthernet Switches
Ethernet Switch 3-Port 100Mbps 100-Pin LFBGA T/R
Compliant | |
5A991.b | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
100 |
EDA / CAD Models |