Microchip TechnologyKSZ8993Ethernet Switches
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
3 | |
100 | |
10/100 | |
32KB | |
MII/SNI | |
Hex | |
Yes | |
No | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
128 |
EDA / CAD Models |