Top Searched
Microchip TechnologyKSZ8995FQIEthernet Switches
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
128 |
EDA / CAD Models |