Microchip TechnologyKSZ9893RNXI-TREthernet Switches
Ethernet Switch 3-Port 1000Mbps 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |