EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 1 |
Thermal Time Constant Range (s) | < 5 |
Sensitivity Index (K) | 3575 |
Sensitivity Index Range (K) | 3400 to 3600 |
Accuracy | ±0.2°C |
Minimum Operating Temperature (°C) | -80 |
Maximum Operating Temperature (°C) | 135 |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 30m |
Product Diameter (mm) | 24.13(Max) |
Construction | Radial |
Mounting | Through Hole |