Reduced Price

C&KKT11B1SM34LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

This KT11B1SM34LFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11B1SM34LFS tactile switch has a gull wing termination style. This round button actuator is 0.64 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

472 parts: Ships in 10 days

    Total$1.98Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 472 parts
      • Price: $1.981