C&KKT11P2JM34LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
N.O. | |
1@32VAC 32VDC | |
250Vrms | |
1000 | |
<50 | |
100000 | |
100000 | |
3 | |
2.36 | |
2 | |
3.62 | |
Surface Mount | |
J-Bend | |
4 | |
4.04 | |
IP57 | |
Straight | |
-40 | |
90 | |
Tape and Reel | |
6.6 | |
6.4 | |
2.84 | |
6.6 | |
7.1 | |
5.34 | |
Silver |
This KT11P2JM34LFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11P2JM34LFS tactile switch has a j-bend termination style. This round button actuator is 2.36 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
EDA / CAD Models |