Reduced Price

C&KKT11S2SA2M34LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

Turn on or off your circuit simply by applying pressure to this KT11S2SA2M34LFS tactile switch from C&K Components. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11S2SA2M34LFS tactile switch has a gull wing termination style. This round button actuator is 4.96 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    9 weeks
    Country Of origin:
    China
    • Price: $2.428
    1. 600+$2.428
    2. 10000+$2.056
    3. 100000+$1.925