ZF ElectronicsKTG2ANB1BBDNNNSwitch Rocker
Switch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Rocker | |
ON OFF | |
21@14VDC | |
559.27@UL | |
1500VAC | |
100 | |
50 | |
25000 | |
100000 | |
Black | |
42 | |
1 | |
Panel Mount | |
Quick Connect | |
2 | |
9.12 | |
6.78 | |
Actuator | |
Waterproof | |
IP56 | |
Nylon | |
Black | |
Nylon 66 | |
Black | |
Black | |
Straight | |
-20 | |
85 | |
42 | |
18 | |
26.5 | |
42 | |
18 | |
45.57(Norm) | |
18 | |
9.95(Norm) |