CHEMICONKTS101B475K55N0T00Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5.7 X 5 X 2.8 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.7 | |
5 | |
2.8(Max) |
You can't go wrong with this KTS101B475K55N0T00 multilayer ceramic capacitor from United Chemi-con, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 5.7 mm long, 2.8(Max) mm tall and 5 mm deep.