CHEMICONKTS250B226M55N0T00Capacitor Ceramic Multilayer
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
22uF | |
20% | |
25VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5.7 X 5 X 2.8 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.7 | |
5 | |
2.8(Max) |
You can use multiple capacitors of different parameters choosing this KTS250B226M55N0T00 multilayer ceramic capacitor from United Chemi-con! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 5.7 mm long, 2.8(Max) mm tall and 5 mm deep.