CHEMICONKTS500C106M55N0T00Capacitor Ceramic Multilayer
Cap Ceramic 10uF 50V X5R 20% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
This KTS500C106M55N0T00 multilayer ceramic capacitor from United Chemi-con uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 5.7 mm long, 2.8(Max) mm tall and 5 mm deep. Its capacitance value is 10uF.