NXP SemiconductorsKTY81/210,116Temperature and Humidity Sensors
Temperature Sensor 2-Pin PBCYT T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
IC | |
±1.27K | |
10000 | |
150 | |
-55 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.2(Max) mm |
Package Width | 4.2(Max) mm |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Supplier Package | PBCYT |
2 | |
Lead Shape | Through Hole |
This KTY81/210,116 temperature and humidity sensor developed by NXP Semiconductors will double up ambient condition reader into one sensor. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.